CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. IQ1205S
IQ1205S - 1
Mechanical Assembly
* Images are for reference only

IQ1205S

Attributes
Value
Manufacturer
XP Power
MFR.Part #
IQ1205S
JLCPCB Part #
C6577309
Package
-
Description
-40°C ~ 85°C -5V 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) 1 W 1 kV 10.8V 100mA,100mA 13.2V 2 5V 7-SIP module, 6 leads 84% ITE (Commercial) Isolation module Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing7-SIP module, 6 leads
Voltage - Input (maximum value)13.2V
typeIsolation module
Size/Size0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm)
Output count2
Voltage - Input (minimum value)10.8V
efficiency84%
Voltage - Output 2-5V
Power (W)1 W
Voltage - Isolation1 kV
Voltage - Output 15V
working temperature-40°C ~ 85°C
applicationITE (Commercial)
Installation typeThrough hole
Current output (maximum value)100mA,100mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. IQ1205S
IQ1205S

* Images are for reference only

IQ1205S

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
IQ1205S
JLCPCB Part #
C6577309
Package
-
Description
-40°C ~ 85°C -5V 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) 1 W 1 kV 10.8V 100mA,100mA 13.2V 2 5V 7-SIP module, 6 leads 84% ITE (Commercial) Isolation module Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IQ1205S

* Images are for reference only

IQ1205S

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
IQ1205S
JLCPCB Part #
C6577309
Package
-
Description
-40°C ~ 85°C -5V 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) 1 W 1 kV 10.8V 100mA,100mA 13.2V 2 5V 7-SIP module, 6 leads 84% ITE (Commercial) Isolation module Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IQ1205S Specifications

IQ1205S technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing7-SIP module, 6 leads
Voltage - Input (maximum value)13.2V
typeIsolation module
Size/Size0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm)
Output count2
Voltage - Input (minimum value)10.8V
efficiency84%
Voltage - Output 2-5V
Power (W)1 W
Voltage - Isolation1 kV
Voltage - Output 15V
working temperature-40°C ~ 85°C
applicationITE (Commercial)
Installation typeThrough hole
Current output (maximum value)100mA,100mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IQ1205S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IQ1205S Documents

IQ1205S datasheets or manufacturer documentation.

Datasheet: IQ1205S Datasheet (PDF)

IQ1205S Schematic Symbol & PCB Footprint

The IQ1205S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.