
* Images are for reference only
JCE0324S3V3
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JCE0324S3V3
- JLCPCB Part #
- C6281262
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.5kV 18V~36V 3.3V 3W 73% 900mA Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.8306
200+
$13.8975
500+
$13.4336
1000+
$13.2048
Welcome back, may I help you?