
* Images are for reference only
ASA00AA36-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- ASA00AA36-L
- JLCPCB Part #
- C7078078
- Package
- DIP,31.8x20.3mm
- Description
- -40℃~+71℃ 1.5kV 18V~75V 2 250kHz 500mA 5W 81% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery ±5V DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.0858
200+
$17.1929
400+
$16.6179
1000+
$16.3337
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?