This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISE1212A-TR

Extended
Manufacturer
XP Power
MFR.Part #
ISE1212A-TR
JLCPCB Part #
C5657034
Package
SMD-5P,12.7x11.2mm
Description
1 1.5kV 10.8V~13.2V 12V 1W 81% 84mA SMD-5P,12.7x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1744
200+ $4.0602
500+ $3.9253
1000+ $3.8578
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons