This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JSE0848D15

Extended
Manufacturer
XP Power
MFR.Part #
JSE0848D15
JLCPCB Part #
C6070889
Package
DIP,23.9x13.7mm
Description
1.5kV 15V 2 265mA 36V~75V 86% 8W Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,23.9x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $75.6811
200+ $30.1977
500+ $29.1879
1000+ $28.6903
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons