
* Images are for reference only
IMA0115D03
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IMA0115D03
- JLCPCB Part #
- C5771696
- Package
- SIP,19.5x9.2mm
- Description
- 13.5V~16.5V 150mA 1W 2 3.3V 4kV 73% Short Circuit Protection SIP,19.5x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6127
200+
$7.4265
500+
$7.1791
1000+
$7.0571
Welcome back, may I help you?