This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JTE0324S3V3

Extended
Manufacturer
XP Power
MFR.Part #
JTE0324S3V3
JLCPCB Part #
C7291856
Package
DIP,31.8x20.3mm
Description
1 1.5kV 3.3V 3W 75% 900mA 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.0230
200+ $15.5715
500+ $15.0504
1000+ $14.7940
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons