
* Images are for reference only
IHL0205D09
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IHL0205D09
- JLCPCB Part #
- C6968546
- Package
- SIP,19.5x7.2mm
- Description
- 111mA 2 2W 4.5V~5.5V 5.2kV 82% 9V SIP,19.5x7.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2092
200+
$9.2606
500+
$8.9522
1000+
$8.7980
Welcome back, may I help you?