This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SR10S2V5

Extended
Manufacturer
XP Power
MFR.Part #
SR10S2V5
JLCPCB Part #
C5759692
Package
SIP-3
Description
1 1A 2.5V 3W 4.75V~18V 87% Short Circuit Protection、Automatic fault recovery SIP-3 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.9963
200+ $7.1815
480+ $6.9415
1000+ $6.8223

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons