
* Images are for reference only
AM2D-4805DH60Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2D-4805DH60Z
- JLCPCB Part #
- C5549293
- Package
- SIP,19.5x7.2mm
- Description
- 2 200mA 2W 43.2V~52.8V 5V 6kV 73% SIP,19.5x7.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8535
200+
$7.5228
500+
$7.2724
1000+
$7.1472
Welcome back, may I help you?