
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 10-SMD Module, 6 Leads | |
| Voltage - Input (maximum value) | 13.2V | |
| type | Isolation module | |
| Size/Size | 0.60" long x 0.33" wide x 0.29" high (15.2mm x 8.5mm x 7.3mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 10.8V | |
| efficiency | 82% | |
| Voltage - Output 2 | -5V | |
| Power (W) | 1 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 5V | |
| working temperature | -40°C ~ 105°C (with derating) | |
| Installation type | Surface Mount | |
| application | ITE (Commercial) | |
| Certification bodies | CE,UKCA,UL | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 100mA,100mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IAS0112D05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 10-SMD Module, 6 Leads | |
| Voltage - Input (maximum value) | 13.2V | |
| type | Isolation module | |
| Size/Size | 0.60" long x 0.33" wide x 0.29" high (15.2mm x 8.5mm x 7.3mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 10.8V | |
| efficiency | 82% | |
| Voltage - Output 2 | -5V | |
| Power (W) | 1 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 5V | |
| working temperature | -40°C ~ 105°C (with derating) | |
| Installation type | Surface Mount | |
| application | ITE (Commercial) | |
| Certification bodies | CE,UKCA,UL | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 100mA,100mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IAS0112D05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IAS0112D05 datasheets or manufacturer documentation.
Datasheet: IAS0112D05 Datasheet (PDF)
The IAS0112D05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.