This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JHM2024D05

Extended
Manufacturer
XP Power
MFR.Part #
JHM2024D05
JLCPCB Part #
C5744875
Package
DIP,50.8x25.4mm
Description
18V~36V 2 20W 2A 4kV 5V 86% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $153.6276
204+ $61.2985
504+ $59.2508
996+ $58.2390
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons