
* Images are for reference only
3275BOX-4Ω3W-4P2.0
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 3275BOX-4Ω3W-4P2.0
- JLCPCB Part #
- C50387192
- Package
- -
- Description
- -25℃~+50℃ 12mm 2W 32mm 4Ω 5% 500Hz 75mm 90dB Lead - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$2.6181
10+
$2.2294
25+
$1.9874
100+
$1.7374
500+
$1.6245
1000+
$1.5761
Welcome back, may I help you?