
* Images are for reference only
SF55-DC24V-BJ
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- SF55-DC24V-BJ
- JLCPCB Part #
- C50387168
- Package
- 插件,D54xL52.8mm
- Description
- -20℃~+70℃ 110dB 18V~28V 2.5kHz 24V 52.8mm 54mm Active Buzzer (Built-in Driving Circuit) Lead Piezoelectric 插件,D54xL52.8mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 6
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.6419
10+
$1.6049
30+
$1.5808
102+
$1.5551