
* Images are for reference only
2831BOX-8Ω3W-2P2.0
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2831BOX-8Ω3W-2P2.0
- JLCPCB Part #
- C49247038
- Package
- -
- Description
- -25℃~+65℃ 0Hz~20kHz 102dB 28mm 31mm 3W 5% 710Hz 8Ω Lead - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.6259
10+
$1.3826
42+
$1.2311
84+
$1.0748
420+
$1.0055
840+
$0.9749
Welcome back, may I help you?