
* Images are for reference only
SMD9045-16Ω
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- SMD9045-16Ω
- JLCPCB Part #
- C50387084
- Package
- SMD,9x4.5mm
- Description
- -20℃~+70℃ 2.7kHz 2V~4V 3V 4.5mm 80mA 85dB 9mm SMD SMD,9x4.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 730
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 730
In-stock Item Pricing
Qty Unit Price
1+
$0.3914
50+
$0.3109
150+
$0.2755
750+
$0.2320
2250+
$0.2126
5250+
$0.2014
Welcome back, may I help you?