
* Images are for reference only
2615-DC12V
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2615-DC12V
- JLCPCB Part #
- C50387179
- Package
- -
- Description
- -20℃~+60℃ 12V 15.2mm 25mA 26.25mm 400Hz 75dB 8V~15V Lead - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.1402
10+
$0.9376
25+
$0.8266
100+
$0.7012
500+
$0.6449
1000+
$0.6192