
* Images are for reference only
18MM-8Ω1W-L60MM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 18MM-8Ω1W-L60MM
- JLCPCB Part #
- C49246972
- Package
- -
- Description
- -25℃~+50℃ 0Hz~20kHz 18mm 1W 4mm 5% 88dB 8Ω 900Hz Electromagnetic Lead - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2935
50+
$0.2287
200+
$0.2009
500+
$0.1663
2000+
$0.1509
5000+
$0.1416
Related Products