
* Images are for reference only
28MM-4Ω3W
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 28MM-4Ω3W
- JLCPCB Part #
- C50387238
- Package
- -
- Description
- -25℃~+50℃ 11mm 27.95mm 2W 400Hz 4Ω 5% 85dB - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$1.6355
10+
$1.3922
60+
$1.2408
120+
$1.0845
480+
$1.0152
960+
$0.9846
Welcome back, may I help you?