
* Images are for reference only
2030-8Ω1W-L60MM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2030-8Ω1W-L60MM
- JLCPCB Part #
- C49246978
- Package
- -
- Description
- -25℃~+50℃ 0Hz~20kHz 1W 20mm 30mm 4.5mm 5% 88dB 8Ω 900Hz Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.1554
50+
$0.1520
200+
$0.1496
500+
$0.1473
Related Products
Welcome back, may I help you?