
* Images are for reference only
3370BOX-8Ω2W-4P2.0
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 3370BOX-8Ω2W-4P2.0
- JLCPCB Part #
- C49247021
- Package
- -
- Description
- -25℃~+65℃ 0Hz~20kHz 15.5mm 2W 33mm 5% 600Hz 70mm 8Ω 99dB - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$2.1860
10+
$1.8479
25+
$1.6363
100+
$1.4200
400+
$1.3222
1000+
$1.2789
Welcome back, may I help you?