
* Images are for reference only
20MM-4Ω3W
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 20MM-4Ω3W
- JLCPCB Part #
- C50387236
- Package
- -
- Description
- -25℃~+50℃ 19.8mm 3W 4Ω 5% 580Hz 580Hz~20kHz 7.45mm 89dB - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$1.2128
10+
$1.0102
30+
$0.8976
100+
$0.7721
500+
$0.7158
1000+
$0.6917
Related Products