
* Images are for reference only
1609-L60MM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 1609-L60MM
- JLCPCB Part #
- C50387186
- Package
- -
- Description
- -30℃~+65℃ 10% 16mm 1kHz 500mW 87dB 8Ω 9mm Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.4857
10+
$0.3812
30+
$0.3361
150+
$0.2799
450+
$0.2541
900+
$0.2397