This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WHSMD1812-150

Extended
Manufacturer
WONDHOPE ELECTRIC
MFR.Part #
WHSMD1812-150
JLCPCB Part #
C2802406
Package
SMD
Description
1.5A 100A 170mΩ 1W 3A 40mΩ 500ms 8V SMD Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 142

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0795
50+ $0.0630
150+ $0.0548
500+ $0.0487
2000+ $0.0387
4000+ $0.0362

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons