
* Images are for reference only
WHSMD2920-030
Extended
- Manufacturer
- WONDHOPE ELECTRIC
- MFR.Part #
- WHSMD2920-030
- JLCPCB Part #
- C2802409
- Package
- SMD
- Description
- 1.5W 10A 300mA 3s 4.5Ω 600mA 60V 700mΩ SMD Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1300
50+
$0.1032
150+
$0.0899
500+
$0.0797
2000+
$0.0633
4000+
$0.0592
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?