
* Images are for reference only
WHSMD1812-050
Extended
- Manufacturer
- WONDHOPE ELECTRIC
- MFR.Part #
- WHSMD1812-050
- JLCPCB Part #
- C2802403
- Package
- SMD
- Description
- 1.2Ω 150ms 150mΩ 16V 1A 40A 500mA 800mW SMD Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 193
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0585
100+
$0.0464
300+
$0.0405
2000+
$0.0321
4000+
$0.0286
10000+
$0.0266
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?