This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WHSMD1206-075

Extended
Manufacturer
WONDHOPE ELECTRIC
MFR.Part #
WHSMD1206-075
JLCPCB Part #
C2802394
Package
SMD
Description
1.5A 100A 200ms 500mΩ 750mA 800mW 8V 90mΩ SMD Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 226

Full Reel: 3500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0501
100+ $0.0397
300+ $0.0347
1000+ $0.0309
3500+ $0.0246
10500+ $0.0231

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons