
* Images are for reference only
WHSMD1210-020
Extended
- Manufacturer
- WONDHOPE ELECTRIC
- MFR.Part #
- WHSMD1210-020
- JLCPCB Part #
- C2802418
- Package
- SMD
- Description
- 200mA 200ms 20A 24V 400mA 5Ω 800mW 800mΩ SMD Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 249
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0587
10+
$0.0466
30+
$0.0406
100+
$0.0361
500+
$0.0323
1000+
$0.0306
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?