
* Images are for reference only
60V-010
Extended
- Manufacturer
- Yint
- MFR.Part #
- 60V-010
- JLCPCB Part #
- C5450701
- Package
- SMD
- Description
- -40℃~+85℃ 100mA 12Ω 2.5Ω 300mA 3mm 40A 5.1mm 5.5mm 5s 60V 9.5mm SMD Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 858
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 853
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
100+
$0.0526
300+
$0.0456
1000+
$0.0403
5000+
$0.0363
10000+
$0.0342
Related Products
Welcome back, may I help you?