
* Images are for reference only
WHSMD1812-200
Extended
- Manufacturer
- WONDHOPE ELECTRIC
- MFR.Part #
- WHSMD1812-200
- JLCPCB Part #
- C2802407
- Package
- SMD
- Description
- 100A 110mΩ 1W 24V 2A 2s 30mΩ 4A SMD Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0988
50+
$0.0795
150+
$0.0698
500+
$0.0625
2500+
$0.0567
5000+
$0.0538
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?