
* Images are for reference only
WHSMD0805-005
Extended
- Manufacturer
- WONDHOPE ELECTRIC
- MFR.Part #
- WHSMD0805-005
- JLCPCB Part #
- C2802381
- Package
- SMD
- Description
- 1.5s 10A 150mA 16V 3.5Ω 500mW 50mA 50Ω SMD Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 185
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0610
100+
$0.0485
300+
$0.0423
1000+
$0.0375
4500+
$0.0296
9000+
$0.0278
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?