
* Images are for reference only
BZM55B16-TR3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZM55B16-TR3
- JLCPCB Part #
- C6522527
- Package
- SMD
- Description
- 1 Independent 100nA@12V 15.7V~16.3V 16V 170Ω 170Ω 500mW SMD Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0884
200+
$0.0354
500+
$0.0341
1000+
$0.0336
Welcome back, may I help you?