
* Images are for reference only
G26093331000JLA000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- G26093331000JLA000
- JLCPCB Part #
- C1367461
- Package
- Plugin,D9.8xL32.3mm
- Description
- +100ppm/℃~+180ppm/℃ 100Ω 13W Wirewound Resistor ±5% 插件,D9.8xL32.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2390
200+
$1.2548
500+
$1.2098
1000+
$1.1890
Welcome back, may I help you?