
* Images are for reference only
BZM55B68-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZM55B68-TR
- JLCPCB Part #
- C7093356
- Package
- SMD
- Description
- 1 Independent 100nA@51V 1kΩ 1kΩ 500mW 66.6V~69.4V 68V SMD Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 101
Full Reel: 12500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0887
200+
$0.0355
500+
$0.0342
1000+
$0.0337
Welcome back, may I help you?