This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZM55B4V7-TR3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZM55B4V7-TR3
JLCPCB Part #
C6522538
Package
SMD
Description
1 Independent 4.6V~4.8V 4.7V 500mW 500nA@1V 600Ω 600Ω SMD Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 101

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0887
200+ $0.0355
500+ $0.0342
1000+ $0.0337
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons