
* Images are for reference only
BZM55B15-TR3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZM55B15-TR3
- JLCPCB Part #
- C6755952
- Package
- SMD
- Description
- 100nA@11V 110Ω 15V 500mW SMD Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1010
200+
$0.0403
500+
$0.0391
1000+
$0.0384
Related Products
Welcome back, may I help you?