
* Images are for reference only
CMD6D11BNP-330MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CMD6D11BNP-330MC
- JLCPCB Part #
- C17236828
- Package
- SMD-4P,6.8x6.8mm
- Description
- 33uH 420mA 450mA 670mΩ ±20% SMD-4P,6.8x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1594
200+
$0.8612
500+
$0.8339
1000+
$0.8194
Welcome back, may I help you?