
* Images are for reference only
RCP1317NP-331L
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCP1317NP-331L
- JLCPCB Part #
- C7039145
- Package
- Plugin,D=13.5mm
- Description
- 1.5A 1.6A 330uH 360mΩ ±15% 插件,D=13.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2672
200+
$0.5066
500+
$0.4889
1000+
$0.4809