This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2041-2.8XG/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2041-2.8XG/TR
JLCPCB Part #
C5153063
Package
WLCSP-4B-A(0.6x0.6)
Description
-40℃~+125℃@(Tj) 1 2.8V 300mA 33uA 5.5V 9.5uVrms 90mV@(300mA) 92dB@(1kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive WLCSP-4B-A(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2778
10+ $0.2075
30+ $0.1773
100+ $0.1397
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons