This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2045-1.825XG/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2045-1.825XG/TR
JLCPCB Part #
C5152933
Package
WLCSP-4B-A(0.6x0.6)
Description
-40℃~+125℃@(Tj) 1 1.825V 15uA 300mA 5.5V 80mV@(300mA) 9.5uVrms 92dB@(1kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive WLCSP-4B-A(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2783
10+ $0.2079
30+ $0.1776
100+ $0.1399
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons