
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | SGMICRO | |
| Package | SOP-16L | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.06% | |
| Efficiency | 78%、85%、88%、89% | |
| Voltage - Supply | 4.5V~8.4V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 16mA | |
| Features | Enable/disable function、Filterless architecture、ESD protection、Configurable output topology、Built-in audio processing | |
| Class | Class D | |
| Speaker Channels | 1-Channel、2-Channel | |
| Signal-to-Noise Ratio | 92dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FT2705P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | SGMICRO | |
| Package | SOP-16L | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.06% | |
| Efficiency | 78%、85%、88%、89% | |
| Voltage - Supply | 4.5V~8.4V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 16mA | |
| Features | Enable/disable function、Filterless architecture、ESD protection、Configurable output topology、Built-in audio processing | |
| Class | Class D | |
| Speaker Channels | 1-Channel、2-Channel | |
| Signal-to-Noise Ratio | 92dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT2705P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FT2705P datasheets or manufacturer documentation.
Datasheet: FT2705P Datasheet (PDF)
The FT2705P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.