This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2037S-0.8XUDX6G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2037S-0.8XUDX6G/TR
JLCPCB Part #
C5153056
Package
UTDFN-6L(1.2x1.2)
Description
-40℃~+125℃@(Ta) 1 120mV@(500mA) 25uVrms 37uA 5.5V 500mA 71dB@(1kHz) 800mV Fixed Over Current Protection、Over Temperature Protection、Enable Positive UTDFN-6L(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3631
10+ $0.2712
30+ $0.2308
100+ $0.1824
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons