This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM2039A-ADJXXEV8G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2039A-ADJXXEV8G/TR
JLCPCB Part #
C5152976
Package
XTDFN-8L(1.2x1.6)
Description
-40℃~+125℃ 11uVrms 5.5V 55uA 800mV~5V 88dB@(1kHz) Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Reverse-polarity current protection Positive XTDFN-8L(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5560
10+ $0.4158
30+ $0.3545
100+ $0.2804
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons