
* Images are for reference only
BR24T16-WZ
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR24T16-WZ
- JLCPCB Part #
- C7220743
- Package
- DIPK-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 16Kbit 40 Years 400kHz 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C DIPK-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.0731
10+
$1.7397
50+
$1.5303
100+
$1.3160
500+
$1.2194
1000+
$1.1775
Welcome back, may I help you?