
* Images are for reference only
DTC143TMFHAT2L
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTC143TMFHAT2L
- JLCPCB Part #
- C17251315
- Package
- SOT-723
- Description
- 1 NPN (Pre-Biased) 100@1mA,5V 100mA 150mW 5.9kΩ 50V SOT-723 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 187
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0479
200+
$0.0192
500+
$0.0185
1000+
$0.0182
Related Products
Welcome back, may I help you?