
* Images are for reference only
RFV8BM6STL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RFV8BM6STL
- JLCPCB Part #
- C509738
- Package
- TO-252-2
- Description
- 1 Independent 100A 10uA@600V 2.8V@8A 45ns 600V 8A TO-252-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8172
10+
$0.6631
30+
$0.5860
100+
$0.5090
500+
$0.4640
1000+
$0.4399
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?