This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEV-TG1V331Q

Extended
Manufacturer
PANASONIC
MFR.Part #
EEV-TG1V331Q
JLCPCB Part #
C2163062
Package
SMD,D12.5xL13.5mm
Description
-40℃~+125℃ 12.5mm 120mΩ@100kHz 13.5mm 2000hrs@125℃ 330uF 35V 800mA@100kHz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4897
200+ $0.1895
500+ $0.1831
1000+ $0.1799
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons