
* Images are for reference only
EEU-FM1E101H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-FM1E101H
- JLCPCB Part #
- C5114312
- Package
- Plugin,D6.3xL12.7mm
- Description
- -40℃~+105℃ 100uF 12.7mm 2.5mm 2000hrs@105℃ 25V 318.5mA@120Hz 6.3mm ±20% 插件,D6.3xL12.7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1088
200+
$0.0421
500+
$0.0407
1000+
$0.0400
Welcome back, may I help you?