
* Images are for reference only
EEU-FM1E101B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-FM1E101B
- JLCPCB Part #
- C1579509
- Package
- Plugin,D6.3xL11.2mm
- Description
- -40℃~+105℃ 100uF 11.2mm 130mΩ 2000hrs@105℃ 25V 318.5mA@120Hz 5mm 6.3mm ±20% 插件,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0855
200+
$0.0331
500+
$0.0320
1000+
$0.0313
Related Products
Welcome back, may I help you?