
EEU-HD1A331
- Manufacturer
- MFR.Part #
- EEU-HD1A331
- JLCPCB Part #
- C5114385
- Package
- Plugin,D6.3xL12.7mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 10V 12.7mm 2.5mm 200mA@120Hz 330uF 6.3mm ±20% 插件,D6.3xL12.7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D6.3xL12.7mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 12.7mm | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Ripple Current | 200mA@120Hz | |
| Diameter | 6.3mm |

* Images are for reference only
EEU-HD1A331
Extended- Manufacturer
- MFR.Part #
- EEU-HD1A331
- JLCPCB Part #
- C5114385
- Package
- Plugin,D6.3xL12.7mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 10V 12.7mm 2.5mm 200mA@120Hz 330uF 6.3mm ±20% 插件,D6.3xL12.7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEU-HD1A331
Extended- Manufacturer
- MFR.Part #
- EEU-HD1A331
- JLCPCB Part #
- C5114385
- Package
- Plugin,D6.3xL12.7mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 10V 12.7mm 2.5mm 200mA@120Hz 330uF 6.3mm ±20% 插件,D6.3xL12.7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEU-HD1A331 Specifications
EEU-HD1A331 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D6.3xL12.7mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 12.7mm | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Ripple Current | 200mA@120Hz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEU-HD1A331. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEU-HD1A331 Documents
EEU-HD1A331 datasheets or manufacturer documentation.
Datasheet: EEU-HD1A331 Datasheet (PDF)
EEU-HD1A331 Schematic Symbol & PCB Footprint
The EEU-HD1A331 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.